1SNK705060R0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 619
Unit Price: 34,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 85
Unit Price: 34,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 0
Unit Price: 34,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 47
Unit Price: 34,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 66
Unit Price: 34,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 0
Unit Price: 34,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity ENTRELEC
In Stock: 0
Unit Price: 36,21000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Yellow 12-26 AWG
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK705060R0000

DigiKey Part Number
2109-1SNK705060R0000-ND
Manufacturer
Manufacturer Product Number
1SNK705060R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK705060R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1024,73400 Kč247,34 Kč
2521,53000 Kč538,25 Kč
5019,46280 Kč973,14 Kč
10017,70310 Kč1 770,31 Kč
25015,82876 Kč3 957,19 Kč
50014,71648 Kč7 358,24 Kč
1 00013,82711 Kč13 827,11 Kč
5 00012,42476 Kč62 123,80 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč