


1SNK705061R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705061R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705061R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705061R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 10 | 24,73400 Kč | 247,34 Kč |
| 25 | 21,53000 Kč | 538,25 Kč |
| 50 | 19,46280 Kč | 973,14 Kč |
| 100 | 17,70310 Kč | 1 770,31 Kč |
| 250 | 15,82876 Kč | 3 957,19 Kč |
| 500 | 14,71648 Kč | 7 358,24 Kč |
| 1 000 | 13,82711 Kč | 13 827,11 Kč |
| 5 000 | 12,42476 Kč | 62 123,80 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |

