




1SNK705010R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK705010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705010R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705010R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 22,10680 Kč | 552,67 Kč |
| 50 | 19,98160 Kč | 999,08 Kč |
| 100 | 18,17590 Kč | 1 817,59 Kč |
| 250 | 16,25412 Kč | 4 063,53 Kč |
| 500 | 15,11352 Kč | 7 556,76 Kč |
| 1 000 | 14,20200 Kč | 14 202,00 Kč |
| 5 000 | 12,76473 Kč | 63 823,65 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











