Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
1SNK705250R0000
1SNK705250R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK705250R0000

DigiKey Part Number
2109-1SNK705250R0000-ND
Manufacturer
Manufacturer Product Number
1SNK705250R0000
Description
AUT SNK PI-SPRING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK705250R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1326,94000 Kč326,94 Kč
20212,47900 Kč4 249,58 Kč
40195,85875 Kč7 834,35 Kč
60187,63467 Kč11 258,08 Kč
100178,68250 Kč17 868,25 Kč
260165,54742 Kč43 042,33 Kč
500158,77932 Kč79 389,66 Kč
1 000153,15395 Kč153 153,95 Kč
Manufacturers Standard Package
Unit Price without VAT:326,94000 Kč
Unit Price with VAT:395,59740 Kč