




1SNK505150R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK505150R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK505150R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK505150R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 20 | 78,39600 Kč | 1 567,92 Kč |
| 40 | 71,44050 Kč | 2 857,62 Kč |
| 60 | 67,93900 Kč | 4 076,34 Kč |
| 100 | 64,07960 Kč | 6 407,96 Kč |
| 260 | 58,32115 Kč | 15 163,50 Kč |
| 500 | 55,31000 Kč | 27 655,00 Kč |
| 1 000 | 52,78435 Kč | 52 784,35 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |











