
1SNK906350R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK906350R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK906350R0000 |
Description | AUT SNK ACCESSORIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 50 | |
Pitch | 0.236" (6.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,46000 Kč | 876,46 Kč |
| 10 | 635,69300 Kč | 6 356,93 Kč |
| 30 | 563,64233 Kč | 16 909,27 Kč |
| 50 | 537,79660 Kč | 26 889,83 Kč |
| 100 | 509,14270 Kč | 50 914,27 Kč |
| 250 | 480,53420 Kč | 120 133,55 Kč |
| Unit Price without VAT: | 876,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,51660 Kč |








