
1SNG601035R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG601035R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG601035R0000 |
Description | CABLE GLAND 4-8MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 9,12160 Kč | 228,04 Kč |
| 50 | 8,68900 Kč | 434,45 Kč |
| 100 | 8,27110 Kč | 827,11 Kč |
| 250 | 7,75332 Kč | 1 938,33 Kč |
| 500 | 7,38248 Kč | 3 691,24 Kč |
| 1 000 | 7,02992 Kč | 7 029,92 Kč |
| 2 500 | 6,58968 Kč | 16 474,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



