Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNG601036R0000

DigiKey Part Number
2109-1SNG601036R0000-ND
Manufacturer
Manufacturer Product Number
1SNG601036R0000
Description
CABLE GLAND 4-8MM M16 POLYAMIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.315" (8.00mm)
Thread Size
M16x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Seal
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,74300 Kč97,43 Kč
259,12160 Kč228,04 Kč
508,68900 Kč434,45 Kč
1008,27110 Kč827,11 Kč
2507,75332 Kč1 938,33 Kč
5007,38248 Kč3 691,24 Kč
1 0007,02992 Kč7 029,92 Kč
2 5006,58968 Kč16 474,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč