Pushbutton Switch 3PDT Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 3PDT Standard Panel Mount, Front
TS-221-GE11
TS-221-GE11

TS-221-GE11

DigiKey Part Number
1734-TS-221-GE11-ND
Manufacturer
Manufacturer Product Number
TS-221-GE11
Description
PUSH BUTTON SWITCHES, THREE POLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 3PDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
32 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Connector
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 30.50mm Dia
Operating Temperature
-40°C ~ 90°C
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 052,63000 Kč1 052,63 Kč
10907,99600 Kč9 079,96 Kč
25855,93720 Kč21 398,43 Kč
50818,48100 Kč40 924,05 Kč
100782,59130 Kč78 259,13 Kč
250737,44304 Kč184 360,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 052,63000 Kč
Unit Price with VAT:1 273,68230 Kč