



TS-221-SW11 | |
|---|---|
DigiKey Part Number | 1734-TS-221-SW11-ND |
Manufacturer | |
Manufacturer Product Number | TS-221-SW11 |
Description | PUSH BUTTON SWITCHES, THREE POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 3PDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Operating Temperature | -40°C ~ 90°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 052,63000 Kč | 1 052,63 Kč |
| 10 | 907,99600 Kč | 9 079,96 Kč |
| 25 | 855,93720 Kč | 21 398,43 Kč |
| 50 | 818,48100 Kč | 40 924,05 Kč |
| 100 | 782,59130 Kč | 78 259,13 Kč |
| 250 | 737,44304 Kč | 184 360,76 Kč |
| Unit Price without VAT: | 1 052,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 273,68230 Kč |




