32 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRK02-MDB-32A-001

DigiKey Part Number
SRK02-MDB-32A-001-ND
Manufacturer
Manufacturer Product Number
SRK02-MDB-32A-001
Description
CONN RCPT HSG 32POS FLANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
SRK02-MDB-32A-001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
Sealed, Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
216876,57319 Kč189 339,81 Kč
Unit Price without VAT:876,57319 Kč
Unit Price with VAT:1 060,65356 Kč