




SRK06-MDB-32A-001 | |
|---|---|
DigiKey Part Number | 1734-SRK06-MDB-32A-001-ND |
Manufacturer | |
Manufacturer Product Number | SRK06-MDB-32A-001 |
Description | CONN PLUG HSG 32POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | SRK06-MDB-32A-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 201,09000 Kč | 1 201,09 Kč |
| 18 | 979,38167 Kč | 17 628,87 Kč |
| 27 | 951,77704 Kč | 25 697,98 Kč |
| 54 | 906,39037 Kč | 48 945,08 Kč |
| 108 | 863,17917 Kč | 93 223,35 Kč |
| 252 | 813,16087 Kč | 204 916,54 Kč |
| Unit Price without VAT: | 1 201,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 453,31890 Kč |



