


SRK02-MDA-32A-001 | |
|---|---|
DigiKey Part Number | 1734-SRK02-MDA-32A-001-ND |
Manufacturer | |
Manufacturer Product Number | SRK02-MDA-32A-001 |
Description | REC, 32P, BLK, E, FLANGE, A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | SRK02-MDA-32A-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 313,63000 Kč | 1 313,63 Kč |
| 18 | 1 071,21278 Kč | 19 281,83 Kč |
| 27 | 1 041,01852 Kč | 28 107,50 Kč |
| 54 | 991,37778 Kč | 53 534,40 Kč |
| 108 | 944,11481 Kč | 101 964,40 Kč |
| Unit Price without VAT: | 1 313,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 589,49230 Kč |





