
M39029/57-357 | |
|---|---|
DigiKey Part Number | 1506-1062-ND |
Manufacturer | |
Manufacturer Product Number | M39029/57-357 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,55000 Kč | 60,55 Kč |
| 10 | 51,51600 Kč | 515,16 Kč |
| 25 | 48,27840 Kč | 1 206,96 Kč |
| 50 | 45,97300 Kč | 2 298,65 Kč |
| 100 | 43,77580 Kč | 4 377,58 Kč |
| 250 | 41,03360 Kč | 10 258,40 Kč |
| 500 | 39,07534 Kč | 19 537,67 Kč |
| 1 000 | 37,21091 Kč | 37 210,91 Kč |
| 2 500 | 36,95029 Kč | 92 375,73 Kč |
| Unit Price without VAT: | 60,55000 Kč |
|---|---|
| Unit Price with VAT: | 73,26550 Kč |









