
M39029/16-167 | |
|---|---|
DigiKey Part Number | 1506-1021-ND |
Manufacturer | |
Manufacturer Product Number | M39029/16-167 |
Description | CONTACT SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22 AWG Size 23 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 23 | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 Kč | 50,94 Kč |
| 10 | 43,32100 Kč | 433,21 Kč |
| 25 | 40,60960 Kč | 1 015,24 Kč |
| 50 | 38,66880 Kč | 1 933,44 Kč |
| 100 | 36,82070 Kč | 3 682,07 Kč |
| 250 | 34,51360 Kč | 8 628,40 Kč |
| 500 | 32,86578 Kč | 16 432,89 Kč |
| 1 000 | 31,29756 Kč | 31 297,56 Kč |
| 3 000 | 30,54537 Kč | 91 636,11 Kč |
| Unit Price without VAT: | 50,94000 Kč |
|---|---|
| Unit Price with VAT: | 61,63740 Kč |












