New at DigiKey
FMCA10068-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA10068-72

DigiKey Part Number
5328-FMCA10068-72-ND
Manufacturer
Manufacturer Product Number
FMCA10068-72
Description
SSMA MALE TO SMA MALE CABLE RG-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SSMA RG-316 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SSMA
1st Connector
SSMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Tan
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 531,89000 Kč2 531,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 531,89000 Kč
Unit Price with VAT:3 063,58690 Kč