Wire to Wire Solder Sleeve Clear 0.235" (5.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWT-9004

DigiKey Part Number
CWT-9004-ND
Manufacturer
Manufacturer Product Number
CWT-9004
Description
SLDR SLV WIRE-WIRE 0.235" CLEAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Clear 0.235" (5.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Wire to Wire
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Diameter
0.235" (5.97mm)
Series
Length
1.655" (42.04mm)
Packaging
Bulk
Color
Clear
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1018,47800 Kč184,78 Kč
2517,31080 Kč432,77 Kč
5016,48340 Kč824,17 Kč
10015,69600 Kč1 569,60 Kč
25014,71204 Kč3 678,01 Kč
50014,00902 Kč7 004,51 Kč
1 00013,34003 Kč13 340,03 Kč
2 50012,50473 Kč31 261,83 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč