Fuse Holder 16 A 500V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 16 A 500V 1 Circuit Cartridge Through Hole
3101.0045
3101.0045

3101.0045

DigiKey Part Number
486-1160-ND
Manufacturer
Manufacturer Product Number
3101.0045
Description
FUSE HLDR CARTRIDGE 500V 16A PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 500V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3101.0045 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper Alloy
Current Rating (Amps)
16 A
Contact Finish
Tin
For Use With/Related Products
5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,09000 Kč124,09 Kč
5102,90200 Kč514,51 Kč
1094,93400 Kč949,34 Kč
5078,73780 Kč3 936,89 Kč
10072,61890 Kč7 261,89 Kč
30063,82897 Kč19 148,69 Kč
50060,08844 Kč30 044,22 Kč
1 00055,33298 Kč55 332,98 Kč
Manufacturers Standard Package
Unit Price without VAT:124,09000 Kč
Unit Price with VAT:150,14890 Kč