9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
HDP26-24-9SE-L017

HDP26-24-9SE-L017

DigiKey Part Number
1734-HDP26-24-9SE-L017-ND
Manufacturer
Manufacturer Product Number
HDP26-24-9SE-L017
Description
PLG, 9P, BLK, E, RNG, 4/8/12, S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter
Datasheet
 Datasheet
EDA/CAD Models
HDP26-24-9SE-L017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9
Shell Size - Insert
24-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
4 (1), 8 (2), 12 (6)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Ring Adapter
Shielding
Unshielded
Note
Contacts Not Included; Jam Nut Not Included
Includes
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1421,63000 Kč421,63 Kč
10358,35500 Kč3 583,55 Kč
40324,95950 Kč12 998,38 Kč
80309,45338 Kč24 756,27 Kč
120300,73258 Kč36 087,91 Kč
280283,29693 Kč79 323,14 Kč
520271,20496 Kč141 026,58 Kč
Manufacturers Standard Package
Unit Price without VAT:421,63000 Kč
Unit Price with VAT:510,17230 Kč