




HDP26-24-9SE | |
|---|---|
DigiKey Part Number | 1734-1236-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-9SE |
Description | CONN PLUG HSG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-9SE Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity Deutsch Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-1 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 24-9 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 (1), 8 (2), 12 (6) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,90000 Kč | 411,90 Kč |
| 10 | 350,01800 Kč | 3 500,18 Kč |
| 40 | 317,39475 Kč | 12 695,79 Kč |
| 80 | 302,24575 Kč | 24 179,66 Kč |
| 120 | 293,72883 Kč | 35 247,46 Kč |
| 280 | 276,69811 Kč | 77 475,47 Kč |
| 520 | 264,88852 Kč | 137 742,03 Kč |
| Unit Price without VAT: | 411,90000 Kč |
|---|---|
| Unit Price with VAT: | 498,39900 Kč |





