



HDP26-24-16SN | |
|---|---|
DigiKey Part Number | 1734-1177-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-24-16SN |
Description | CONN PLG HSG FMALE 16POS INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-24-16SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 16 | |
Shell Size - Insert | 24-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,27000 Kč | 390,27 Kč |
| 10 | 331,62200 Kč | 3 316,22 Kč |
| 40 | 300,70975 Kč | 12 028,39 Kč |
| 80 | 286,36163 Kč | 22 908,93 Kč |
| 120 | 278,28975 Kč | 33 394,77 Kč |
| 280 | 262,15443 Kč | 73 403,24 Kč |
| 520 | 250,96417 Kč | 130 501,37 Kč |
| Unit Price without VAT: | 390,27000 Kč |
|---|---|
| Unit Price with VAT: | 472,22670 Kč |












