16 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
HDP24-24-16PE
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HDP24-24-16PE

DigiKey Part Number
1734-1195-ND
Manufacturer
Manufacturer Product Number
HDP24-24-16PE
Description
CONN RCPT HSNG MALE 16POS PNL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle Housing Panel Mount Dust Cap
Datasheet
 Datasheet
EDA/CAD Models
HDP24-24-16PE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
16
Shell Size - Insert
24-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-1
Features
Dust Cap
Shielding
Unshielded
Note
Contacts Sold Separately; Jam Nut Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,94000 Kč427,94 Kč
10363,66400 Kč3 636,64 Kč
30336,53500 Kč10 096,05 Kč
60320,47500 Kč19 228,50 Kč
120305,18667 Kč36 622,40 Kč
270288,23178 Kč77 822,58 Kč
510275,59916 Kč140 555,57 Kč
Manufacturers Standard Package
Unit Price without VAT:427,94000 Kč
Unit Price with VAT:517,80740 Kč