HDC9-JDL082397
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9-JDL082397

DigiKey Part Number
1734-HDC9-JDL082397-ND
Manufacturer
Manufacturer Product Number
HDC9-JDL082397
Description
DUST CAP, 9P, REC, BLK, LANYARD,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 9 Black
Datasheet
 Datasheet
EDA/CAD Models
HDC9-JDL082397 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
HD10 Series Receptacle
Shell Size - Insert
9
Material
Polyamide (PA66), Nylon 6/6
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1151,14000 Kč151,14 Kč
10128,42600 Kč1 284,26 Kč
25120,38080 Kč3 009,52 Kč
50114,63400 Kč5 731,70 Kč
100109,16110 Kč10 916,11 Kč
250102,32740 Kč25 581,85 Kč
62595,92603 Kč59 953,77 Kč
1 25091,35229 Kč114 190,36 Kč
Manufacturers Standard Package
Unit Price without VAT:151,14000 Kč
Unit Price with VAT:182,87940 Kč