
HDB36-24-91SE-059 | |
|---|---|
DigiKey Part Number | 1734-1492-ND |
Manufacturer | |
Manufacturer Product Number | HDB36-24-91SE-059 |
Description | CONN PLUG HSNG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HDB36-24-91SE-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 24-9 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (2), 12 (2), 16 (5) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 398,57000 Kč | 1 398,57 Kč |
| 10 | 1 188,86800 Kč | 11 888,68 Kč |
| 25 | 1 114,46800 Kč | 27 861,70 Kč |
| 50 | 1 061,32380 Kč | 53 066,19 Kč |
| 100 | 1 010,72840 Kč | 101 072,84 Kč |
| Unit Price without VAT: | 1 398,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 692,26970 Kč |





