



HD36-18-14PN-072 | |
|---|---|
DigiKey Part Number | 1734-1757-ND |
Manufacturer | |
Manufacturer Product Number | HD36-18-14PN-072 |
Description | CONN PLUG HSNG MALE 14POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | HD36-18-14PN-072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,71000 Kč | 603,71 Kč |
| 10 | 513,09400 Kč | 5 130,94 Kč |
| 25 | 480,96720 Kč | 12 024,18 Kč |
| 50 | 458,02280 Kč | 22 901,14 Kč |
| 100 | 436,17920 Kč | 43 617,92 Kč |
| 250 | 408,90216 Kč | 102 225,54 Kč |
| 500 | 390,88082 Kč | 195 440,41 Kč |
| Unit Price without VAT: | 603,71000 Kč |
|---|---|
| Unit Price with VAT: | 730,48910 Kč |














