14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
HD36-18-14SN-072
HD36-18-14SN-072

HD36-18-14SN-072

DigiKey Part Number
1734-1485-ND
Manufacturer
Manufacturer Product Number
HD36-18-14SN-072
Description
CONN PLUG HSG FMALE 14POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
HD36-18-14SN-072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
14
Shell Size - Insert
18-14
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1678,45000 Kč678,45 Kč
10576,54200 Kč5 765,42 Kč
25540,45480 Kč13 511,37 Kč
50515,21120 Kč25 760,56 Kč
Unit Price without VAT:678,45000 Kč
Unit Price with VAT:820,92450 Kč