



HD30-18BT | |
|---|---|
DigiKey Part Number | 1734-HD30-18BT-ND |
Manufacturer | |
Manufacturer Product Number | HD30-18BT |
Description | BOOT, 18SZ, ST, GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 18 Gray |
Datasheet | Datasheet |
EDA/CAD Models | HD30-18BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 18 | |
Material | Polyvinyl Chloride (PVC) | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 25 | 16,94960 Kč | 423,74 Kč |
| 50 | 16,13900 Kč | 806,95 Kč |
| 100 | 15,36630 Kč | 1 536,63 Kč |
| 300 | 14,21773 Kč | 4 265,32 Kč |
| 600 | 13,53882 Kč | 8 123,29 Kč |
| 1 200 | 12,89225 Kč | 15 470,70 Kč |
| 2 700 | 12,17534 Kč | 32 873,42 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











