




DT06-3S-EP10 | |
|---|---|
DigiKey Part Number | 1734-1429-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-EP10 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-EP10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K, Sealed Gasket | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 152,06800 Kč | 1 520,68 Kč |
| 25 | 142,54280 Kč | 3 563,57 Kč |
| 50 | 135,73940 Kč | 6 786,97 Kč |
| 100 | 129,25950 Kč | 12 925,95 Kč |
| 250 | 121,16936 Kč | 30 292,34 Kč |
| 500 | 115,39072 Kč | 57 695,36 Kč |
| 1 000 | 109,88841 Kč | 109 888,41 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |











