HD14-3-16P.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD14-3-16P

DigiKey Part Number
1734-HD14-3-16P-ND
Manufacturer
Manufacturer Product Number
HD14-3-16P
Description
INL REC ASM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
HD14-3-16P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
3
Shell Size - Insert
3-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Housing Color
Gray
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-1
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1130,81000 Kč130,81 Kč
10111,17000 Kč1 111,70 Kč
25104,20000 Kč2 605,00 Kč
5099,22160 Kč4 961,08 Kč
10094,48490 Kč9 448,49 Kč
25088,57084 Kč22 142,71 Kč
50084,34526 Kč42 172,63 Kč
1 00080,32277 Kč80 322,77 Kč
2 50075,30045 Kč188 251,12 Kč
Manufacturers Standard Package
Unit Price without VAT:130,81000 Kč
Unit Price with VAT:158,28010 Kč