Emergency Stop Switch 3PDT Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES-2200-T311-020C

DigiKey Part Number
1734-ES-2200-T311-020C-ND
Manufacturer
Manufacturer Product Number
ES-2200-T311-020C
Description
SWITCH E-STOP TWIST RESET 8A 32V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PDT Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ES-2200-T311-020C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-On
Manufacturer
TE Connectivity Deutsch Connectors
Current Rating (Amps)
8A (DC)
Series
Voltage Rating - DC
32 V
Packaging
Box
Panel Cutout Dimensions
Circular - 30.50mm Dia
Part Status
Active
Termination Style
Wire Leads with Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Reset Operation
Twist
Operating Temperature
-40°C ~ 85°C
Circuit
3PDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 211,22000 Kč3 211,22 Kč
102 768,58600 Kč27 685,86 Kč
252 609,28720 Kč65 232,18 Kč
502 494,60860 Kč124 730,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 211,22000 Kč
Unit Price with VAT:3 885,57620 Kč