Emergency Stop Switch DPDT Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES-2011-T412-018A

DigiKey Part Number
1734-ES-2011-T412-018A-ND
Manufacturer
Manufacturer Product Number
ES-2011-T412-018A
Description
SWITCH E-STOP TWIST RESET 8A 32V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPDT Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ES-2011-T412-018A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
DPDT
Switch Function
On-On
Features
-
Current Rating (Amps)
8A (DC)
Voltage Rating - DC
32 V
Panel Cutout Dimensions
Circular - 30.50mm Dia
Termination Style
Wire Leads
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 85°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 597,45000 Kč2 597,45 Kč
52 265,68400 Kč11 328,42 Kč
102 135,91700 Kč21 359,17 Kč
251 975,39120 Kč49 384,78 Kč
501 861,76660 Kč93 088,33 Kč
1001 754,43330 Kč175 443,33 Kč
Manufacturers Standard Package
Unit Price without VAT:2 597,45000 Kč
Unit Price with VAT:3 142,91450 Kč