
DTSK04-1-08PB | |
|---|---|
DigiKey Part Number | 1734-1960-ND |
Manufacturer | |
Manufacturer Product Number | DTSK04-1-08PB |
Description | CONN RCPT HSG FMALE 1POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | DTSK04-1-08PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | B | |
Shell Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Features | Cap (Cover) | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,57000 Kč | 231,57 Kč |
| 10 | 196,86600 Kč | 1 968,66 Kč |
| 25 | 184,52440 Kč | 4 613,11 Kč |
| 50 | 175,71500 Kč | 8 785,75 Kč |
| 100 | 167,32810 Kč | 16 732,81 Kč |
| 250 | 156,85728 Kč | 39 214,32 Kč |
| 500 | 149,37750 Kč | 74 688,75 Kč |
| 1 000 | 142,25582 Kč | 142 255,82 Kč |
| Unit Price without VAT: | 231,57000 Kč |
|---|---|
| Unit Price with VAT: | 280,19970 Kč |






