
DTSKF-1 | |
|---|---|
DigiKey Part Number | 1734-1970-ND |
Manufacturer | |
Manufacturer Product Number | DTSKF-1 |
Description | CONN FLANGE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Black |
Datasheet | Datasheet |
EDA/CAD Models | DTSKF-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Flange | |
For Use With/Related Products | DTSK04 Receptacle | |
Shell Size - Insert | - | |
Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | Seal Included | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,92000 Kč | 312,92 Kč |
| 10 | 265,98400 Kč | 2 659,84 Kč |
| 25 | 249,33080 Kč | 6 233,27 Kč |
| 50 | 237,42980 Kč | 11 871,49 Kč |
| 150 | 219,72660 Kč | 32 958,99 Kč |
| 300 | 209,24803 Kč | 62 774,41 Kč |
| 600 | 199,27155 Kč | 119 562,93 Kč |
| 1 050 | 191,56877 Kč | 201 147,21 Kč |
| Unit Price without VAT: | 312,92000 Kč |
|---|---|
| Unit Price with VAT: | 378,63320 Kč |






