
WS-25-001 | |
|---|---|
DigiKey Part Number | 1734-1967-ND |
Manufacturer | |
Manufacturer Product Number | WS-25-001 |
Description | CONN WIRE SEAL BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal Blue |
Datasheet | Datasheet |
EDA/CAD Models | WS-25-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wire Seal | |
For Use With/Related Products | DTSK Connectors | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč |
| 10 | 17,62300 Kč | 176,23 Kč |
| 25 | 16,52000 Kč | 413,00 Kč |
| 50 | 15,72940 Kč | 786,47 Kč |
| 100 | 14,97820 Kč | 1 497,82 Kč |
| 250 | 14,03904 Kč | 3 509,76 Kč |
| 500 | 13,36828 Kč | 6 684,14 Kč |
| 1 000 | 12,72994 Kč | 12 729,94 Kč |
| 2 500 | 11,93316 Kč | 29 832,90 Kč |
| Unit Price without VAT: | 20,81000 Kč |
|---|---|
| Unit Price with VAT: | 25,18010 Kč |






