4 Position Rectangular Housing Connector Receptacle Gray 0.264" (6.71mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTP04-4P-LE07

DigiKey Part Number
1734-DTP04-4P-LE07-ND
Manufacturer
Manufacturer Product Number
DTP04-4P-LE07
Description
REC, 4P, GRY, N, CAP, FLANGE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Gray 0.264" (6.71mm)
Datasheet
 Datasheet
EDA/CAD Models
DTP04-4P-LE07 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.400" (10.16mm)
Series
Mounting Type
Panel Mount
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Gray
Contact Type
Male Pin
Features
Sealed
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch
0.264" (6.71mm)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1237,75000 Kč237,75 Kč
10202,04800 Kč2 020,48 Kč
25189,37640 Kč4 734,41 Kč
50180,33760 Kč9 016,88 Kč
200163,53840 Kč32 707,68 Kč
400155,73898 Kč62 295,59 Kč
600151,35080 Kč90 810,48 Kč
1 000145,99997 Kč145 999,97 Kč
Manufacturers Standard Package
Unit Price without VAT:237,75000 Kč
Unit Price with VAT:287,67750 Kč