2 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Plug Gray
DTMH06-2SA Back
DTMH06-2SA
DTMH06-2SA

DTMH06-2SA

DigiKey Part Number
1734-1470-ND
Manufacturer
Manufacturer Product Number
DTMH06-2SA
Description
CONN PLUG HSG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DTMH06-2SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
IP68, IP6K9K
Insulation Material
Plastic
Operating Temperature
-55°C ~ 150°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 349
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
1041,95400 Kč419,54 Kč
2539,30840 Kč982,71 Kč
5037,43100 Kč1 871,55 Kč
10035,64410 Kč3 564,41 Kč
25033,41116 Kč8 352,79 Kč
50031,81616 Kč15 908,08 Kč
1 00030,29780 Kč30 297,80 Kč
2 50028,40215 Kč71 005,38 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč