
3-1703841-1 | |
|---|---|
DigiKey Part Number | A128722-ND |
Manufacturer | |
Manufacturer Product Number | 3-1703841-1 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Green 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1703841-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Green |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1703841-1 | TE Connectivity AMP Connectors | 448 | A127789-ND | 49,43000 Kč | Parametric Equivalent |
| 2-1703841-1 | TE Connectivity AMP Connectors | 209 | A128536-ND | 58,40000 Kč | Parametric Equivalent |
| 4-1703841-1 | TE Connectivity AMP Connectors | 2 155 | 4-1703841-1-ND | 49,43000 Kč | Parametric Equivalent |
| 3-1703841-1 | WEE | 201 | 5831-3-1703841-1-ND | 40,45965 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,40000 Kč | 58,40 Kč |
| 10 | 49,57400 Kč | 495,74 Kč |
| 25 | 46,45760 Kč | 1 161,44 Kč |
| 50 | 44,23460 Kč | 2 211,73 Kč |
| 100 | 42,12190 Kč | 4 212,19 Kč |
| 450 | 37,87962 Kč | 17 045,83 Kč |
| 900 | 36,07213 Kč | 32 464,92 Kč |
| 1 350 | 35,05516 Kč | 47 324,47 Kč |
| 2 700 | 33,38340 Kč | 90 135,18 Kč |
| Unit Price without VAT: | 58,40000 Kč |
|---|---|
| Unit Price with VAT: | 70,66400 Kč |



