
3-1703841-1 | |
|---|---|
DigiKey Part Number | 5831-3-1703841-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1703841-1 |
Description | 2POSTAB 2.8X0.8TAB HSGASSY |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Green 0.236" (6.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Green |
Connector Type | Features Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.236" (6.00mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 40,45965 Kč | 3 439,07 Kč |
| Unit Price without VAT: | 40,45965 Kč |
|---|---|
| Unit Price with VAT: | 48,95618 Kč |

