


DTM12S-BT-BK | |
|---|---|
DigiKey Part Number | 1734-DTM12S-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DTM12S-BT-BK |
Description | BOOT, 12P, PLG, ST, BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTM Series |
Datasheet | Datasheet |
EDA/CAD Models | DTM12S-BT-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | DTM Series | |
Features | Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 54,51100 Kč | 545,11 Kč |
| 25 | 51,10080 Kč | 1 277,52 Kč |
| 50 | 48,65660 Kč | 2 432,83 Kč |
| 100 | 46,33420 Kč | 4 633,42 Kč |
| 250 | 43,43144 Kč | 10 857,86 Kč |
| 500 | 41,35892 Kč | 20 679,46 Kč |
| 1 000 | 39,38553 Kč | 39 385,53 Kč |
| 2 500 | 36,92146 Kč | 92 303,65 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |











