
DTM04-6P-EE04 | |
|---|---|
DigiKey Part Number | 1734-DTM04-6P-EE04-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-6P-EE04 |
Description | DTM RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-6P-EE04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68 | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 $ | 5,61 $ |
| 10 | 4,77000 $ | 47,70 $ |
| 25 | 4,47040 $ | 111,76 $ |
| 50 | 4,25700 $ | 212,85 $ |
| 100 | 4,05380 $ | 405,38 $ |
| 250 | 3,80000 $ | 950,00 $ |
| 500 | 3,61870 $ | 1 809,35 $ |
| 1 000 | 3,44611 $ | 3 446,11 $ |
| 2 500 | 3,23060 $ | 8 076,50 $ |
| Unit Price without VAT: | 5,61000 $ |
|---|---|
| Unit Price with VAT: | 6,78810 $ |










