28 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLY 9 SMD 28 SM

DigiKey Part Number
5496-BLY9SMD28SM-ND
Manufacturer
Manufacturer Product Number
BLY 9 SMD 28 SM
Description
Precision contacts for 0.5 mm
Customer Reference
Detailed Description
28 Position Header Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Precision
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Height
0.165" (4.20mm)
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Current Rating (Amps)
2.5A
Voltage Rating
100VDC
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
157.5µin (4.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1294,60000 Kč294,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:294,60000 Kč
Unit Price with VAT:356,46600 Kč