Similar




DTF15-12PC | |
|---|---|
DigiKey Part Number | 1734-1649-ND |
Manufacturer | |
Manufacturer Product Number | DTF15-12PC |
Description | CONN HEADER VERT 12POS 4.44MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTF15-12PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 1.377" (34.98mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Green | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 189,88500 Kč | 1 898,85 Kč |
| 25 | 177,97920 Kč | 4 449,48 Kč |
| 70 | 165,50329 Kč | 11 585,23 Kč |
| 140 | 157,60500 Kč | 22 064,70 Kč |
| 280 | 150,08696 Kč | 42 024,35 Kč |
| 560 | 142,93039 Kč | 80 041,02 Kč |
| 1 050 | 136,73618 Kč | 143 572,99 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |





