



DTF15-12PB | |
|---|---|
DigiKey Part Number | 1734-1755-ND |
Manufacturer | |
Manufacturer Product Number | DTF15-12PB |
Description | CONN HEADER VERT 12POS 4.44MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTF15-12PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 1.377" (34.98mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 10 | 204,33200 Kč | 2 043,32 Kč |
| 25 | 191,53520 Kč | 4 788,38 Kč |
| 70 | 178,11100 Kč | 12 467,77 Kč |
| 140 | 169,61136 Kč | 23 745,59 Kč |
| 280 | 161,52111 Kč | 45 225,91 Kč |
| 560 | 153,81973 Kč | 86 139,05 Kč |
| 1 050 | 147,15478 Kč | 154 512,52 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |



