




AT04-12PB-BM03 | |
|---|---|
DigiKey Part Number | 889-1923-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PB-BM03 |
Description | CONN HEADER VERT 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PB-BM03 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.835" (21.21mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Nickel |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Features Board Lock |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,06000 Kč | 133,06 Kč |
| 10 | 113,14100 Kč | 1 131,41 Kč |
| 25 | 106,04600 Kč | 2 651,15 Kč |
| 50 | 100,98240 Kč | 5 049,12 Kč |
| 200 | 91,57025 Kč | 18 314,05 Kč |
| 400 | 87,20103 Kč | 34 880,41 Kč |
| 600 | 84,74320 Kč | 50 845,92 Kč |
| 1 000 | 81,74605 Kč | 81 746,05 Kč |
| 2 600 | 76,42305 Kč | 198 699,93 Kč |
| Unit Price without VAT: | 133,06000 Kč |
|---|---|
| Unit Price with VAT: | 161,00260 Kč |









