
DT3P-BT-BK | |
|---|---|
DigiKey Part Number | 1734-DT3P-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DT3P-BT-BK |
Description | BOOT, 3P, REC, ST, BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DT Series |
Datasheet | Datasheet |
EDA/CAD Models | DT3P-BT-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 3 | |
For Use With/Related Products | DT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 31,92040 Kč | 798,01 Kč |
| 50 | 30,39200 Kč | 1 519,60 Kč |
| 100 | 28,93950 Kč | 2 893,95 Kč |
| 250 | 27,12672 Kč | 6 781,68 Kč |
| 500 | 25,83172 Kč | 12 915,86 Kč |
| 1 000 | 24,59861 Kč | 24 598,61 Kč |
| 2 500 | 23,05935 Kč | 57 648,37 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |










