




DT13-24PAB-R015 | |
|---|---|
DigiKey Part Number | 1734-1639-ND |
Manufacturer | |
Manufacturer Product Number | DT13-24PAB-R015 |
Description | CONN HEADER R/A 48POS 4.44MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 48 (12 x 4) position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT13-24PAB-R015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.180" (4.57mm) | |
Overall Contact Length | - | |
Insulation Height | 2.097" (53.25mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Plastic | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 965,40000 Kč | 3 965,40 Kč |
| 10 | 3 370,98900 Kč | 33 709,89 Kč |
| 30 | 3 119,86267 Kč | 93 595,88 Kč |
| 50 | 3 063,25080 Kč | 153 162,54 Kč |
| Unit Price without VAT: | 3 965,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 798,13400 Kč |








