




DT06-6S-EP11 | |
|---|---|
DigiKey Part Number | 1734-1449-ND |
Manufacturer | |
Manufacturer Product Number | DT06-6S-EP11 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-6S-EP11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 73,78700 Kč | 737,87 Kč |
| 25 | 69,15080 Kč | 1 728,77 Kč |
| 50 | 65,84560 Kč | 3 292,28 Kč |
| 100 | 62,70210 Kč | 6 270,21 Kč |
| 250 | 58,77508 Kč | 14 693,77 Kč |
| 500 | 55,97100 Kč | 27 985,50 Kč |
| 1 000 | 53,30069 Kč | 53 300,69 Kč |
| 2 500 | 49,96726 Kč | 124 918,15 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |











