




DT06-12SC-CE06 | |
|---|---|
DigiKey Part Number | 1734-1615-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SC-CE06 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SC-CE06 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,02000 Kč | 137,02 Kč |
| 10 | 116,47800 Kč | 1 164,78 Kč |
| 25 | 109,18280 Kč | 2 729,57 Kč |
| 50 | 103,96880 Kč | 5 198,44 Kč |
| 100 | 99,00520 Kč | 9 900,52 Kč |
| 250 | 92,80780 Kč | 23 201,95 Kč |
| 500 | 88,38060 Kč | 44 190,30 Kč |
| 1 000 | 84,16571 Kč | 84 165,71 Kč |
| 2 500 | 78,90261 Kč | 197 256,52 Kč |
| Unit Price without VAT: | 137,02000 Kč |
|---|---|
| Unit Price with VAT: | 165,79420 Kč |








