




DT06-12SA-CE06 | |
|---|---|
DigiKey Part Number | 1734-1401-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA-CE06 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SA-CE06 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,41000 Kč | 112,41 Kč |
| 10 | 95,49700 Kč | 954,97 Kč |
| 25 | 89,51200 Kč | 2 237,80 Kč |
| 50 | 85,23640 Kč | 4 261,82 Kč |
| 100 | 81,16540 Kč | 8 116,54 Kč |
| 250 | 76,08336 Kč | 19 020,84 Kč |
| 500 | 72,45326 Kč | 36 226,63 Kč |
| 1 000 | 68,99729 Kč | 68 997,29 Kč |
| 2 500 | 64,68283 Kč | 161 707,07 Kč |
| Unit Price without VAT: | 112,41000 Kč |
|---|---|
| Unit Price with VAT: | 136,01610 Kč |










