


DT06-08SA-EP06 | |
|---|---|
DigiKey Part Number | 1734-1587-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SA-EP06 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SA-EP06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,23900 Kč | 862,39 Kč |
| 25 | 80,83400 Kč | 2 020,85 Kč |
| 50 | 76,97020 Kč | 3 848,51 Kč |
| 100 | 73,29350 Kč | 7 329,35 Kč |
| 250 | 68,70376 Kč | 17 175,94 Kč |
| 500 | 65,42598 Kč | 32 712,99 Kč |
| 1 000 | 62,30548 Kč | 62 305,48 Kč |
| 2 500 | 58,40888 Kč | 146 022,20 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |











